text.skipToContent text.skipToNavigation

Manufacturer Part #

6TPE150MF

Tantalum Capacitors 150uF 6.3V 20% 0.015 Ohm

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2507
Product Specification Section
Panasonic Industry 6TPE150MF - Technical Attributes
Attributes Table
Type: Polymer
Capacitance: 150µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
ESR (Equivalent Series Resistance): 0.015Ω
Leakage Current: 94.5µA
Dissipation Factor: 10%
Ripple Current: 3100A
Operating Temp Range: -55°C to +105°C
Dimension: L  7.3mm x W  4.3mm x H  1.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
3,000+
$0.935