Manufacturer Part #
EG4208
EG Series 4PDT On-On Right Angle Through Hole Slide Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch EG4208 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
E-Switch EG4208 - Technical Attributes
Attributes Table
| Actuator Style: | Standard |
| Switch Operation: | On-On |
| Circuitry: | 4PDT |
| Voltage Rating: | 30V |
| Contact Current-Max: | 0.2A |
| Insulation Resistance: | 100Ω |
| Contact Resistance: | 20mΩ |
| Contact Material: | Silver Over Copper |
| Contact Plating: | Silver |
| Termination Style: | Right Angle |
| Dielectric Withstanding Voltage: | 500V |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
500+
$0.865
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole