text.skipToContent text.skipToNavigation

Manufacturer Part #

2N2369A PBFREE

2N2369A Series 40 V 200 mA NPN Through Hole Silicon Transistor - TO-18

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Central Semiconductor 2N2369A PBFREE - Technical Attributes
Attributes Table
Polarity: NPN
Type: Epitaxial
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 360mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 500mV
Emitter - Base Voltage: 4.5V
DC Current Gain-Min: 40
Collector - Current Cutoff: 400nA
Frequency - Transition: 500MHz
Operating Temp Range: -65°C to +200°C
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.75
USD
Quantity
Unit Price
15
$1.45
40
$1.43
125
$1.41
250
$1.40
750+
$1.37
Product Variant Information section