text.skipToContent text.skipToNavigation

Manufacturer Part #

EBR020U-0400-42

100 - 120Vac, 16.8W, 400mA, 30-42V, [TRIAC, Tra...], IP20 LED Driver

ECAD Model:
Mfr. Name: ERP Power
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
ERP Power EBR020U-0400-42 - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 120VAC
Max Output Power: 16.8W
Minimum Output Voltage: 30V
Maximum Output Voltage: 42V
Minimum Output Current: 400mA
Maximum Output Current: 400mA
Input Power Factor: 0.9
Efficiency: 85%
Number of Output Channels: 1
Certifications: CB,CE,cUL,FCC,UL
Driver Class: Class II,Class 2
IP Rating: IP20 - Indoor Lighting Only
Dimming Control: Trailing Edge,TRIAC
Minimum Dimming Level: 1%
Is Dim to Off: False
Pricing Section
Global Stock:
433
USA:
433
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.43
USD
Quantity
Unit Price
3
$8.81
10
$8.70
20
$8.64
40
$8.59
75+
$8.48
Product Variant Information section