Manufacturer Part #
453-00053R
BL5340 Series - Multi-Core / Protocol Bluetooth + 802.15.4 + NFC Module
Product Specification Section
Ezurio 453-00053R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Certification Status
04/05/2024 Details and Download
Description of ChangesAll changes have been applied to the part numbers listed on the attached document- Add ANATEL ID and to identify Brazil certification on the module label- Revise QR code of product label to include Manufacturer?s name and Country of Origin according to Brazil certification requirementsReason for Change-To ensure compliance with Brazil ANATEL certification standards
Part Status:
Active
Active
Ezurio 453-00053R - Technical Attributes
Attributes Table
Module: | 802.15.4 / ZigBee |
Data Rate: | 2Mbps to 125kbps |
Sensitivity: | -98dBm |
Frequency Range: | 64MHz |
Supply Voltage: | 1.7V to 5.5V |
Operating Temp Range: | -40°C to +105°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$10.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel