text.skipToContent text.skipToNavigation

Manufacturer Part #

MCQD05N06-TP

MCQD05N06: 2N-Channel 60 V 5 A 3.1 W Surface Mount Mosfet Array - SOP-8

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Micro Commercial Components MCQD05N06-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 44mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 15nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 5A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 24ns
Rise Time: 3.3ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 800pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
84,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,080.00
USD
Quantity
Unit Price
4,000
$0.27
8,000
$0.265
16,000+
$0.26
Product Variant Information section