Manufacturer Part #
CSRV0207FTDT1800
CSRV0207 Series 180 Ohm ±1 % 1 W ±50 ppm/°C SMT Metal Film Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CSRV0207FTDT1800 - Product Specification
Viking Tech CSRV0207FTDT1800 - Technical Attributes
Attributes Table
| Resistance: | 180Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Technology: | Metal Film |
| Working Voltage-Nom: | 350V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 5.9mm x D 2.2mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 700V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0341
6,000
$0.0333
10,000
$0.0329
20,000
$0.0323
40,000+
$0.0315
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount