Manufacturer Part #
PI7C8152BMAE
32 Bit 66 MHz Surface Mount Asynchronous 2 Port PCI Bridge - MQFP-160
Product Specification Section
Pericom Saronix-eCera PI7C8152BMAE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.4.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pericom Saronix-eCera PI7C8152BMAE - Technical Attributes
Attributes Table
Type: | PCI to PCI Bridge |
Clock Frequency-Max: | 66MHz |
No of Ports: | 2 |
Data Bus Width: | 32b |
Interface Type: | PCI |
Supply Voltage-Nom: | 3V to 3.6V |
Operating Temp Range: | 0°C to 85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | MQFP-160 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
24
$7.95
72
$7.89
120
$7.86
240
$7.82
480+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
24 per Tray
Package Style:
MQFP-160
Mounting Method:
Surface Mount