text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-390-CDX-1932

Crystals 39.000 MHz 10 pF +/-8/13 ppm -40 +95 C 35 Ohms +/-3 ppm Aging 2.0 X 1.6

ECAD Model:
Mfr. Name: ECS Inc.
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
ECS Inc. ECS-390-CDX-1932 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 39MHz
Frequency Tolerance: ±8ppm
Operating Temp Range: -40°C to +95°C
ESR (Equivalent Series Resistance): 35Ω
Drive Level: 100µW
Aging (First Year): ±3ppm
Storage Temperature Range: -40°C to +95°C
Moisture Sensitivity Level: 1
Dimension: 2 x 1.60 x 0.50 mm
No of Pins: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
1,000
$0.295
2,000+
$0.285
Product Variant Information section