text.skipToContent text.skipToNavigation

Manufacturer Part #

BXRC-30G10K0-D-83-SE

Vero SE 29D (Gen 8), 3000K 90CRI, 150lm/W, 9300lm, 49.2mm x 0mm, 29.2mm LES

ECAD Model:
Mfr. Name: Bridgelux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bridgelux BXRC-30G10K0-D-83-SE - Technical Attributes
Attributes Table
Application: Architectural/Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway
Family: Vero SE Series
Form: Circular
Color: White
Type of White: Warm
CRI: 90
CCT: 3000K
Typical Flux: 9267lm
Efficacy-Typ: 150lm/W
Viewing Angle: 120°
Forward (Drive) Current: 5.5A
Test Current: 1.7A
Forward Voltage: 36.4V
Power Consumption: 61.9W
Board Dimension: Ø 49.2 mm
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$1,109.50
USD
Quantity
Unit Price
50+
$22.19
Product Variant Information section