text.skipToContent text.skipToNavigation

Manufacturer Part #

APM81803KNBJSR

40V, 3A Synchronous Buck Regulator Module

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Allegro MicroSystems APM81803KNBJSR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 3.5V to 36V
Output Current-Max: 3A
Output Voltage Range: 0.8V
Output Type: Fixed
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 50%
No. of Outputs: 1
Quiescent Current: 6µA
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 2
Product Status: Active
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,560.00
USD
Quantity
Unit Price
3,000+
$1.52
Product Variant Information section