 
 Manufacturer Part #
APM81803KNBJSR
40V, 3A Synchronous Buck Regulator Module
Product Specification Section
  Allegro MicroSystems APM81803KNBJSR - Product Specification
Shipping Information:
	Item cannot ship to certain countries. See List	
	Item cannot ship to following countries: 
	ECCN:
EAR99
	PCN Information:
	N/A	
		File	
		Date	
	Part Status:
	Active	
		Active 
	Allegro MicroSystems APM81803KNBJSR - Technical Attributes
Attributes Table
	| Topology: | Buck | 
| Input Voltage: | 3.5V to 36V | 
| Output Current-Max: | 3A | 
| Output Voltage Range: | 0.8V | 
| Output Type: | Fixed | 
| Switching Frequency-Max: | 2.4MHz | 
| Operating Temp Range: | -40°C to +150°C | 
| Duty Cycle-Max: | 50% | 
| No. of Outputs: | 1 | 
| Quiescent Current: | 6µA | 
| Storage Temperature Range: | -55°C to +150°C | 
| Moisture Sensitivity Level: | 2 | 
| Product Status: | Active | 
| Package Style: | QFN-24 | 
| Mounting Method: | Surface Mount | 
Pricing Section
 Global Stock:
 3,000
  USA: 
 3,000
 On Order:
 0
 Factory Lead Time:
 20 Weeks
  Quantity
  Unit Price
  3,000+
  $1.27
 Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-24
Mounting Method:
Surface Mount
