text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR40250G

MBR40250 Series 250 V 40 A Switchmode Schottky Power Rectifier - TO-220AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2434
Product Specification Section
onsemi MBR40250G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 250V
Reverse Current-Max: 0.03mA
Forward Voltage: 0.97V
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Flange Mount
Features & Applications

The 250 V, 40 A Schottky Rectifier minimizes the need for EMI filtering, reduces switching losses and has soft recovery without reverse recovery oscillation.

Features:

  • 250V Blocking Voltage
  • Low Forward Voltage Drop
  • Soft Recovery Characteristic
  • Low Reverse Current
  • Stable Switching Performance Over Temperature

Applications:

  • Power Supply
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
10,200
USA:
10,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$56.00
USD
Quantity
Unit Price
50
$1.12
150
$1.11
250
$1.10
1,000
$1.08
1,500+
$1.07