text.skipToContent text.skipToNavigation

Manufacturer Part #

FDS6975

Dual P-Channel 30 V 32 mOhm Logic Level PowerTrench Mosfet - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDS6975 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 0.032Ω
Rated Power Dissipation: 0.9|W
Qg Gate Charge: 20nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FDS6975 is a 30 V 32 mΩ P-Channel Logic Level MOSFETs are produced using advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain low gate charge for superior switching performance

Features:

  • -6 A, -30 V.
  • RDS(ON) = 0.032 Ω @ VGS = -10 V,
  • RDS(ON) = 0.045 Ω @ VGS = -4.5 V.
  • Low gate charge (14.5nC typical).
  • High performance trench technology for extremely low RDS(ON).
  • High power and current handling capability

Applications:

  • Notebook computer applications
  • Load switching and power management
  • Battery charging circuits
  • DC/DC conversion
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,387.50
USD
Quantity
Unit Price
2,500
$0.555
5,000
$0.545
7,500
$0.54
12,500+
$0.53
Product Variant Information section