Manufacturer Part #
TWR-5/3000-15/500-D12A-C
TWR Series 20 W Triple Output 5V/15V/-15V Isolated Through Hole DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:108 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Murata Power Solutions TWR-5/3000-15/500-D12A-C - Product Specification
Murata Power Solutions TWR-5/3000-15/500-D12A-C - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Triple |
| Output Power: | 20W |
| Output Voltage: | 5V/15V/-15V |
| Input Voltage: | 12V |
| Mounting Method: | Through Hole |
Features & Applications
The TWR-5/3000-15/500-D12A-C is a part of TWR Series triple-output DC/DC converters in DATEL’s new A-Series, the 8-11W, 2" x 1" devices stand out as the industry’s smallest full-featured triples. Housed in miniature 2" x 1" x 0.375", 5-side shielded, metal packages with electrically non-conductive coatings.
These power converters offer non-latching output current limiting, input overvoltage shutdown (except D5A
models), input reverse-polarity protection, and output overvoltage clamping to protect both the power converters and their loads.
Each of these fully line and load-regulated switching DC/DC converters has a +5 V primary output (with output current as high as 1A) and either ±12 V or ±15 V auxiliary outputs (with currents as high as ±210mA). These devices were designed to power small analog/digital partitions in equipment employing distributed-power architectures with bus voltages between 4.7 and 72 Volts.
Features:
- The smallest, full-featured triples
- Low cost! Highly reliable!
- Proven SMT-on-pcb construction
- Qual tested; HALT tested; EMC tested
- Output voltages: +5V/±12V or +5V/±15V
- Four input voltage ranges:
- 4.7-7V, 9-18V, 18-36V or 36-72V
- Small packages, 2" x 1" x 0.375"
- –40 to +100°C operating temperature
- Fully isolated, 1500Vdc guaranteed
- Guaranteed efficiencies to 82%
- Designed to meet UL1950 and EN60950
- Modifications and customs for OEM’s
Applications:
- Computer/networking
- Telecom/datacom equipment
- Industrial instrumentation
- Automatic test equipment
Available Packaging
Package Qty:
108 per Tube
Mounting Method:
Through Hole