Manufacturer Part #
RL7520WT-R020-F
RL Series 3008 2 W 0.02 Ohm ± 1% 0 - 350 ppm/°C SMT Current Sense Chip Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu RL7520WT-R020-F - Technical Attributes
Attributes Table
| Resistance: | 0.02Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Technology: | Thin Film |
| Working Voltage-Nom: | 0.2V |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0830 (2075 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.20
8,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount