text.skipToContent text.skipToNavigation

Manufacturer Part #

MR0A16AYS35

MR0A16 Series 64 K x 16 Bit 3.3 V 35 ns Asynchronous MRAM Memory - TSOP II-44

ECAD Model:
Mfr. Name: Everspin Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everspin Technologies MR0A16AYS35 - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64k x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 35ns
Temperature Range: 0°C to 70°C
Package Style:  TSOP-44
Mounting Method: Surface Mount
Features & Applications
The MR0A16AYS35 is a magnetoresistive random access memory (MRAM) device organized as 65,536 words of 16 bits. It is available in 44-pin thin small outline package (TSOP Type 2) with commercial temperature range of 0 to +70 °C.

This device offers SRAM compatible 35 ns read/write timing with unlimited endurance. The data is always non-volatile for greater than 20 years. The data is automatically protected on power loss by low-voltage inhibit circuitry to prevent writes with voltage out of specification.

Features:

  • 3.3 Volt power supply
  • Fast 35 ns read/write cycle
  • SRAM compatible timing
  • Unlimited read & write endurance
  • Commercial, Industrial, and Extended Temperatures
  • Data non-volatile for >20 years at temperature
  • RoHS-compliant TSOP2 package available

Benefits:

  • One memory replaces FLASH, SRAM, EEPROM and BBSRAM in system for
  • simpler, more efficient designs
  • Improves reliability by replacing battery-backed SRAM
  • Automatic data protection on power loss

View the available MR0A16A series of MRAMs

Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
270
Multiple Of:
270
Total
$2,686.50
USD
Quantity
Unit Price
270+
$9.95
Product Variant Information section