Manufacturer Part #
BZX84-B10,215
BZX84 Series 10 V ±2 % 250 mW Surface Mount Voltage Regulator Diode - SOT-23
Product Specification Section
Nexperia BZX84-B10,215 - Product Specification
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
Nexperia BZX84-B10,215 - Technical Attributes
Attributes Table
Power Dissipation: | 250mW |
Forward (Drive) Current: | 10mA |
Forward Voltage: | 0.9V |
Reverse Current-Max: | 200nA |
Voltage Tolerance: | 2% |
Impedance: | 8Ω |
Operating Temp Range: | -65°C to +150°C |
Voltage Temperature Coefficient: | 6.4mV/K |
Capacitance: | 90pF |
Configuration: | Single |
Working Voltage-Nom: | 10V |
No of Terminals: | 3 |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0128
9,000
$0.0125
30,000
$0.0122
60,000
$0.012
120,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount