text.skipToContent text.skipToNavigation

Manufacturer Part #

09320323001

HAN 32 Series 32 Position Ground 16 AMP Male Insert

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
HARTING 09320323001 - Technical Attributes
Attributes Table
Gender: Male
No of Positions: 32
Termination Style: Crimp
Voltage Rating: 500V
Current Rating: 16A
Operating Temperature: -40°C to +125°C
Color: Grey
Connector Type: Insert
Mounting Method: Cable Mount
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect.  If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09320323001 is a male insert for HAN32EE series.The 09320323001 has a working current of 16A, voltage of 500 with a crimp termination, and allows for 32 poles+ground (PE)
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.44
USD
Quantity
Unit Price
10
$26.48
20
$26.29
30
$26.18
40
$26.10
50+
$25.84
Product Variant Information section