Manufacturer Part #
09320323001
HAN 32 Series 32 Position Ground 16 AMP Male Insert
| | |||||||||||
| | |||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2423 | ||||||||||
Product Specification Section
HARTING 09320323001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HARTING 09320323001 - Technical Attributes
Attributes Table
| Gender: | Male |
| No of Positions: | 32 |
| Termination Style: | Crimp |
| Voltage Rating: | 500V |
| Current Rating: | 16A |
| Operating Temperature: | -40°C to +125°C |
| Color: | Grey |
| Connector Type: | Insert |
| Mounting Method: | Cable Mount |
Features & Applications
The Harting Technology Group offers a wide range of interconnect solutions for Electrical, Electronics, Optical, Transmission and Networking applications.The Harting series of HAN connectors has long been the defacto standard for Industrial Heavy Duty interconnect. If you or your equipment is subjected to harsh environmental conditions the HAN family of interconnect solutions should be at the top of your requirements.HAN offers a superior contact housing, sealing and locking mechanism to protect your interconnect from external influences such as mechanical shock, foreign bodies, humidity, dust, water or other fluids such as cleansing and cooling agents, oils, etc.The degree of protection offered by HAN product is explained in the datasheet (located in the download center).HAN part number 09320323001 is a male insert for HAN32EE series.The 09320323001 has a working current of 16A, voltage of 500 with a crimp termination, and allows for 32 poles+ground (PE)
Pricing Section
Global Stock:
3
USA:
3
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
10
$24.52
20
$24.34
30
$24.24
40
$24.16
50+
$23.93
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Cable Mount