Manufacturer Part #
AR5KL.25
A Series 1-13/16 inch 5 kOhm ±3 % Multi-Turn Wirewound Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box Mounting Method:Bushing Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies AR5KL.25 - Product Specification
TT Electronics - BI Technologies AR5KL.25 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 5kΩ |
| Tolerance (%): | ±3% |
| Rated Power: | 5W |
| Mounting Method: | Bushing Mount |
Features & Applications
The AR5KL.25 is a Part of A Series 5 KΩ ±3% tolerance 1-13/16 inch Diameter 10-Turn Wirewound Precision Potentiometer.
Specifications:
- Resistance Range Ohms : 10 to 500K
- Standard Resistance Tolerance < 100 Ohms = ±5%, ≥ 100 Ohms = ±3%
- Power Rating, Watts 5.0 at 40°C derating to 0 at 85°C
- Input Voltage, Maximum 1,000 Vdc not to exceed power rating
- Operating Temperature Range
- Static: –65° to +85°C
- Dynamic: –40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$141.00
2
$139.42
4
$137.85
5
$137.35
15+
$134.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Bushing Mount