text.skipToContent text.skipToNavigation

Manufacturer Part #

APTD3216SURCK

3.2 x 1.6 x 1.8 mm red 50º water clear min 480 typ 1000 mcd surface mount LED

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
Kingbright APTD3216SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 30mA
Intensity: 1500mcd
Viewing Angle: 40°
Wavelength: 630nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
62,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.40
USD
Quantity
Unit Price
2,000
$0.0782
4,000
$0.0768
6,000
$0.0759
8,000
$0.0754
10,000+
$0.0735
Product Variant Information section