Manufacturer Part #
BZV85-C12,113
BZV85 Series 12.7 V 1.3 W Throguh Hole Terminal Voltage Regulator Diode - DO-41
Product Specification Section
Nexperia BZV85-C12,113 - Product Specification
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
Nexperia BZV85-C12,113 - Technical Attributes
Attributes Table
Power Dissipation: | 1.3W |
Forward (Drive) Current: | 500mA |
Forward Voltage: | 1V |
Reverse Current-Max: | 0.2µA |
Voltage Tolerance: | 5% |
Impedance: | 10Ω |
Operating Temp Range: | -65°C to +200°C |
Zener Current: | 20mA |
Voltage Temperature Coefficient: | 10.8mV/K |
Capacitance: | 85pF |
Configuration: | Single |
Height - Max: | 2.6mm |
Dimension: | L 4.8mm x D 2.6mm |
Working Voltage-Nom: | 12.7V |
No of Terminals: | 2 |
Package Style: | DO-41 (DO-204AL) |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000
$0.0302
10,000
$0.0297
15,000
$0.0295
25,000
$0.0291
50,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole