AD-55A in Box by MEAN WELL | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AD-55A

AD-55 Series 51.38 W Dual Output 13.8 / 13.4 V AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL AD-55A - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Dual
Output Power: 51.38W
Output Voltage: 13.8V/13.4V
Input Voltage: 88V to 264V
Features & Applications

The AD-55A is a part of AD series AC/DC power supply. It has an operating temperature ranging from -10 °C to +60 °C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Battery low protections
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 45 KHz
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
24
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$830.40
USD
Quantity
Unit Price
1
$36.33
3
$35.77
5
$35.51
10
$35.15
20+
$34.60
Product Variant Information section