text.skipToContent text.skipToNavigation

Manufacturer Part #

DR73-680-R

DR Series 68 uH ±20 % Tolerance 0.89 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Eaton DR73-680-R - Technical Attributes
Attributes Table
Inductance-Nom: 68µH
Rated Current-Max: 0.89A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.358Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  3.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1350
Multiple Of:
1350
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.00
USD
Quantity
Unit Price
1,350
$0.46
2,700
$0.455
4,050+
$0.445
Product Variant Information section