text.skipToContent text.skipToNavigation

Manufacturer Part #

DR74-1R0-R

DR Series 1 uH ±20 % Tolerance 5.39 A Shielded SMT High Power Inductor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Eaton DR74-1R0-R - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 5.39A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.0099Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Dimension: L  7.6mm x W  7.6mm x H  4.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,100
USA:
1,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1100
Multiple Of:
1100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$489.50
USD
Quantity
Unit Price
1,100
$0.445
2,200
$0.435
4,400+
$0.43
Product Variant Information section