Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
MC74HCT244ADWG
Download the CAD models for this product. Learn more about SnapMagic.
38 per Tube
SOIC-20
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has non-inverted outputs and two active-low output enables. The HCT244A is the noninverting version of the HCT240. See also HCT241.
Features:
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.