Manufacturer Part #
AS-4.000-22-SMD-TR
AS-SMD Series 4 MHz ±30 ppm 22pF -20°C TO +70°C SMT Microprocessor Crystal
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Raltron | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:HC-49/S Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Raltron AS-4.000-22-SMD-TR - Technical Attributes
Attributes Table
| Load Capacitance: | 22pF |
| Operating Frequency: | 4MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -20°C to +70°C |
| Package Style: | HC-49/S |
| Mounting Method: | Surface Mount |
Features & Applications
The AS-4.000-22-SMD-TR is a AS Series 4 Mhz Microprocessor Crystal. Crystal oscillators are oscillators where the primary frequency determining element is a quartz crystal.Because of the inherent characteristics of the quartz crystal, the crystal oscillator may be held to extreme accuracy of frequency stability.
Temperature compensation may be applied to crystal oscillators to improve thermal stability.Crystal oscillators are usually fixed frequency oscillators where stability and accuracy are the primary considerations.
Features:
- Excellent clock signal generator for CPU's
- Available in extended temperature range
- Low profile surface mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.0748
2,000
$0.0733
3,000
$0.0725
4,000
$0.0719
5,000+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount