Manufacturer Part #
CPC1130N
CPC1130N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tube Package Style:SOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse CPC1130N - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed Description of Change:Recently, we received a vendor notification, indicating certain mold compounds from their portfolio will require requalification for UL flammability compliance.As a result, we need to remove the UL 94 V-0 flammability rating from our datasheets for the part numbers listed in the attached document.We would like to inform you that although components shipped from Littelfuse beginning with date code 2438 are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets. There are no material changes to the parts affected. No other changes are done to the certificates included in UL files No. E69938 and E174201 or to TUV file No. B 082667 0008.
Part Status:
Littelfuse CPC1130N - Technical Attributes
| Contact Form: | SPST (1 Form B) |
| No of Channels: | 1 |
| Control Voltage: | 1.4V to 900mV |
| Output Voltage: | 350V |
| On-state Resistance-Max: | 30Ω |
| Input Current: | 50mA |
| Isolation Voltage-RMS: | 1500V |
| Capacitance: | 25F |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOP-4
Mounting Method:
Surface Mount