Manufacturer Part #
AOCJY3A-10.000MHZ
AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±5 ppb Through Hole Crystal Oscillator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon AOCJY3A-10.000MHZ - Product Specification
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
Abracon AOCJY3A-10.000MHZ - Technical Attributes
Attributes Table
| Operating Frequency: | 10MHz |
| Supply Voltage: | 5V |
| Operating Temp Range: | 0°C to 50°C |
| Dimension: | L 25.4mm x W 25.4mm x H 13mm |
| Mounting Method: | Through Hole |
Features & Applications
The AOCJY3 Series 10 MHz 25.4 x 25.4 mm 5 V ±50 ppb Through Hole Crystal Oscillator
Features:
- 25.4 x 25.4 x 13.0 mm Leaded- RoHS Compliant Reflow-able Package
- SC-Cut, High “Q” resonator based design
- Either Sinewave or CMOS RF output
- Available with ±30 ppb over -40°C to +75°C temperature Range
- Tighter Stabilities to ±50.0 ppb over 0°C to +50°C
- Exceptional long-term Aging of ±3 ppm max
- Excellent close-in phase noise
Applications:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1
$119.22
2
$117.48
3
$116.48
4
$115.77
5+
$113.55
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Through Hole