Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
STB6NK90ZT4
Download the CAD models for this product. Learn more about SnapMagic.
1000 per Reel
TO-263-3 (D2PAK)
Surface Mount
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Part Status:
The STB6NK90ZT4 is a N-channel Zener-protected SuperMESH™ Power MOSFET. The SuperMESH™ series is obtained through an extreme optimization of ST’s well established strip-based PowerMESH™ layout.
In addition to pushing on-resistance significantly down, special care is taken to ensure a very good dv/dt capability for the most demanding applications. Such series complements ST full range of high voltage MOSFETs. It has an Operating temperature ranges b/w -55 °C to 150 °C and available in a D²PAK Package.
Features:
Applications:
On Order
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.