text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP0531T.TCT

LOW CAP AND ESD CLAMP 1 LINE

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Semtech RCLAMP0531T.TCT - Technical Attributes
Attributes Table
Directional: Bi-Directional
Clamping Voltage-Max: 20V
Package Style:  SLP-1006P2
Mounting Method: Surface Mount
Features & Applications

The RCLAMP0531T.TCT is a Part of RCLAMP0531T Series 20 V Bi-Directonal Ultra-Low Capacitance TVS Diode, Available in SLP-1006P2 Package.

Features:

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±20kV (air), ±12kV (contact)
    • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
    • Cable Discharge Event (CDE)
  • Ultra-small package (1.0 x 0.6 x 0.4mm)
  • Protects one I/O line
  • Low capacitance: 0.8pF
  • Low clamping voltage
  • Low operating voltage: 5.0V
  • Solid-state silicon-avalanche technology

Applications:

  • Cellular Handsets & Accessories
  • Digital Visual Interface (DVI)
  • FM Antenna
  • MDDI Ports
  • USB Ports
  • PCI Express
  • Serial ATA
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section