Manufacturer Part #
RCLAMP0531T.TCT
LOW CAP AND ESD CLAMP 1 LINE
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SLP-1006P2 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2501 | ||||||||||
Product Specification Section
Semtech RCLAMP0531T.TCT - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 20V |
| Package Style: | SLP-1006P2 |
| Mounting Method: | Surface Mount |
Features & Applications
The RCLAMP0531T.TCT is a Part of RCLAMP0531T Series 20 V Bi-Directonal Ultra-Low Capacitance TVS Diode, Available in SLP-1006P2 Package.
Features:
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±20kV (air), ±12kV (contact)
- IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
- Cable Discharge Event (CDE)
- Ultra-small package (1.0 x 0.6 x 0.4mm)
- Protects one I/O line
- Low capacitance: 0.8pF
- Low clamping voltage
- Low operating voltage: 5.0V
- Solid-state silicon-avalanche technology
Applications:
- Cellular Handsets & Accessories
- Digital Visual Interface (DVI)
- FM Antenna
- MDDI Ports
- USB Ports
- PCI Express
- Serial ATA
Pricing Section
Global Stock:
39,000
USA:
39,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount