Manufacturer Part #
CL-200
CL Series 25 Ohm ± 25 % 1.7 A Radial Uninsulated Leads Thermistor Disc
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2609 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-200 - Product Specification
Amphenol Advanced Sensors CL-200 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 25Ω |
| Rated Current: | 1.7A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The CL-200 is a NTC Inrush current limiter 25 Ohm ±25% 1.7 A radial uninsulated leads thermistor disc.
Features:
- Low cost, solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -58°F to 347°F (-50°C to 175°C)
- Suitable for PCB mounting
- Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
Applications:
- Control of the inrush current in switching power supplies, flourescent lamp, inverters, motors, etc
- Low steady resistance and accompanying power loss
- Small size
- Low cost solid state sensor
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25
$0.955
75
$0.935
200
$0.915
400
$0.90
1,250+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole