Manufacturer Part #
MP506-BP
MP506 Series 600 V 50 A Single Phase Bridge Rectifier Through Hole - MP-50
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components MP506-BP - Product Specification
Micro Commercial Components MP506-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 50A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Peak Current-Max: | 400A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.2V |
| Mounting Method: | Through Hole |
Features & Applications
The MP506-BP is a 50 A, 600 V, through hole single phase bridge rectifier.
Features:
- Mounting Hole For #8 Screw
- Plastic Case With Metal Bottom
- Any Mounting Position
- Surge Rating Of 400 Amps
- Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
- Lead Free Finish/RoHS Compliant
- Mounting Torque: 20 inch-lbs max
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10
$1.75
30
$1.72
100
$1.70
200
$1.68
500+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole