text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14066BDR2G

MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
onsemi MC14066BDR2G - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: 4 x 2:1
No of Channels: 4
Supply Voltage: 3V to 18V
ON Resistance: 1050Ω
Propagation Delay: 40ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC14066B is a Quad Analog Switch/Quad Multiplexer.

The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation.The MC14066B is designed to be pin−for−pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.

Key Features:

  • Triple Diode Protection on All Control Inputs
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Linearized Transfer Characteristics
  • Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical
  • Pin−for−Pin Replacement for CD4016, CD4016, MC14016B
  • For Lower RON, Use The HC4066 High−Speed CMOS Device
  • Pb−Free Packages are Available?
Pricing Section
Global Stock:
27,500
USA:
27,500
60,000
Factory Stock:Factory Stock:
1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$562.50
USD
Quantity
Unit Price
2,500
$0.225
5,000
$0.22
12,500+
$0.215
Product Variant Information section