Manufacturer Part #
MC14066BDR2G
MC14066B Series 18 V 1050 Ohm 4 Channel (4 x 2:1) SMT Mux/Demux - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
onsemi MC14066BDR2G - Technical Attributes
Attributes Table
| Type: | Analog Switch Mux |
| Configuration: | 4 x 2:1 |
| No of Channels: | 4 |
| Supply Voltage: | 3V to 18V |
| ON Resistance: | 1050Ω |
| Propagation Delay: | 40ns |
| Operating Temp Range: | -55°C to +125°C |
| Power Dissipation: | 500mW |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC14066B is a Quad Analog Switch/Quad Multiplexer.
The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation.The MC14066B is designed to be pin−for−pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.
Key Features:
- Triple Diode Protection on All Control Inputs
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Linearized Transfer Characteristics
- Low Noise − 12 nV/√Cycle, f ≥ 1.0 kHz typical
- Pin−for−Pin Replacement for CD4016, CD4016, MC14016B
- For Lower RON, Use The HC4066 High−Speed CMOS Device
- Pb−Free Packages are Available?
Pricing Section
Global Stock:
122,500
USA:
122,500
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
2,500
$0.188
5,000
$0.185
7,500
$0.184
10,000
$0.183
12,500+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount