text.skipToContent text.skipToNavigation

Référence fabricant

MC14066BDG

MC14066B Series SPST 18 V 250 Ohm SMT Quad Analog Switch/Multiplexer - SOIC-14

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date: 2449
Product Specification Section
onsemi MC14066BDG - Caractéristiques techniques
Attributes Table
No of Channels: 4
Supply Voltage: 3V to 18V
ON Resistance: 250Ω
Style d'emballage :  SOIC-14
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MC14066B is a Quad Analog Switch/Quad Multiplexer.

The MC14066B consists of four independent switches capable of controlling either digital or analog signals. This quad bilateral switch is useful in signal gating, chopper, modulator, demodulator and CMOS logic implementation.The MC14066B is designed to be pin-for-pin compatible with the MC14016B, but has much lower ON resistance. Input voltage swings as large as the full supply voltage can be controlled via each independent control input.

Key Features:

  • Triple Diode Protection on All Control Inputs.
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc.
  • Linearized Transfer Characteristics.
  • Low Noise - 12 nV/vCycle, f = 1.0 kHz typical.
  • Pin-for-Pin Replacement for CD4016, CD4016, MC14016B.
  • For Lower RON, Use The HC4066 High-Speed CMOS Device.
  • Pb-Free Packages are Available.

To learn more about the MC14066B product family, Click Here

Pricing Section
Stock global :
1 042
États-Unis:
1 042
Sur commande :
0
Stock d'usine :Stock d'usine :
93 665
Délai d'usine :
10 Semaines
Commande minimale :
125
Multiples de :
1
Total 
22,63 $
USD
Quantité
Prix unitaire
125
$0.181
300
$0.178
1 250
$0.174
3 000
$0.171
12 500+
$0.164
Product Variant Information section