Manufacturer Part #
ECS-200-20-30B-DU
ECX-53B-DU Series 20 MHz ±30 ppm 20 pF -55 to +125 °C Surface Mount Crystal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ECS Inc. | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2411 | ||||||||||
Product Specification Section
ECS Inc. ECS-200-20-30B-DU - Product Specification
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
ECS Inc. ECS-200-20-30B-DU - Technical Attributes
Attributes Table
| Load Capacitance: | 20pF |
| Operating Frequency: | 20MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -55°C to +125°C |
| ESR (Equivalent Series Resistance): | 40Ω |
| Drive Level: | 300µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Dimension: | L 5mm x W 3.2mm |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount