text.skipToContent text.skipToNavigation

Manufacturer Part #

020903.5MXEP

209 Series Slo-Blo 350 V 3.5 A Ø 4.8 x 14.9 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 020903.5MXEP - Technical Attributes
Attributes Table
Voltage Rating: 350V
Rated Voltage (VAC): 350VAC
Response Characteristic: Slo-Blo
Current Rating: 3.5A
Resistance: 0.0312Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 110A
Dimension: L  14.9mm x D  4.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$585.00
USD
Quantity
Unit Price
1,000
$0.585
2,000
$0.575
3,000
$0.57
5,000+
$0.56
Product Variant Information section