Shipping Country
Free shipping within the continental US over $50. Conditions apply
Select Country
Manufacturer Part #
NCP1034DR2G
Download the CAD models for this product. Learn more about SnapMagic.
2500 per Reel
SOIC-16
Surface Mount
Shipping Information:
COO is assigned at time of shipping and cannot be selected during the ordering process. All documents will indicate COO at time of shipping
HTS Code:
ECCN:
PCN Information:
Part Status:
The NCP1034 is a Low Power PWM Controller with On-Chip Power Switch and Startup Circuits for 48 V Telecom Systems.
The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.
Key Features:
Applications:
To learn more about the NCP1034 product family, Click Here
Inventory held at our manufacturer's warehouse. Subject to availability and transit time.