text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP1034DR2G

NCP Series 3 mA 500 kHz Surface Mount Synchronous PWM Buck Controller - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
onsemi NCP1034DR2G - Technical Attributes
Attributes Table
Supply Current-Max: 3mA
Supply Voltage: 10V to 18V
Frequency-Max: 500kHz
Input Current: 20mA
Input Voltage: 100V
Topology: Buck
Duty Cycle-Min: 0%
Duty Cycle-Max: 80%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Thermal Resistance: 130°C/W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The NCP1034 is a Low Power PWM Controller with On-Chip Power Switch and Startup Circuits for 48 V Telecom Systems.

The NCP1034 is a high voltage PWM controller designed for high performance synchronous Buck DC-DC applications. The NCP1034 drives a pair of external N-MOSFETs using a programmable switching frequency up to 500 kHz which allows flexibility to tune the operation of the IC to meet system level requirements. An external synchronization feature allows the simplification of system level filter design. The output voltage can be precisely regulated using the internal 1.25 V reference voltage for low voltage applications. Protections such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of a fault.

Key Features:

  • High Voltage Operating up to 100 V
  • Programmable Switching Frequency up to 500 kHz
  • 2 A Output Drive Capability
  • Precision Reference Voltage (1.25 V)
  • Programmable Soft-Start with Prebiased Load Capability
  • Programmable Overcurrent Protection
  • Programmable Undervoltage Protection
  • Hiccup Current Limit Using MOSFET RDS(on) Sensing
  • External Frequency Synchronization
  • 16 Pin SOIC Package
  • This is a Pb-Free Device

Applications:

  • 48 V Non-Isolated DC-DC Converter
  • Embedded Telecom Systems
  • Networking and Computing Voltage Regulator
  • Distributed Point of Load Power Architectures
  • General High Voltage DC-DC Converters

To learn more about the NCP1034 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,625.00
USD
Quantity
Unit Price
2,500+
$1.85
Product Variant Information section