Manufacturer Part #
GST60A24-P1J
GST Series 60 W Single Output 24 V DC Plug Desktop Green Adaptor (Level VI)
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL GST60A24-P1J - Product Specification
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
MEAN WELL GST60A24-P1J - Technical Attributes
Attributes Table
| Type: | Desktop |
| No of Outputs: | Single |
| Output Power: | 60W |
| Output Voltage: | 24V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2.5A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 150mV |
| Load Regulation (%): | 3% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$19.53
3
$19.27
5
$19.15
20
$18.82
30+
$18.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Wall Mount