text.skipToContent text.skipToNavigation

Manufacturer Part #

GST60A24-P1J

GST Series 60 W Single Output 24 V DC Plug Desktop Green Adaptor (Level VI)

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL GST60A24-P1J - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 60W
Output Voltage: 24V
Efficiency / MEPS: Level VI
Output Current: 2.5A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV
Load Regulation (%): 3%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$38.74
USD
Quantity
Unit Price
2
$19.37
4
$19.20
10
$18.98
20
$18.82
30+
$18.60
Product Variant Information section