Manufacturer Part #
SWI12-5.9-N-P5
SWI12-N Series 90 to 264 Vac 12 W 5.9 Vdc 1 A Level VI Wall Plug Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Tray Mounting Method:Wall Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc SWI12-5.9-N-P5 - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 5.9V |
| Input Voltage: | 90V to 264V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2A |
| Input Voltage (VAC): | 90VAC to 264VAC |
| Ripple & Noise: | 100mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | 0°C to 40°C |
| Isolation: | Isolated |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2
$11.47
5
$11.36
15
$11.24
30
$11.16
50+
$11.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Wall Mount