Manufacturer Part #
CVF102202JLF
CVF Series 11.5 x 7.5 mm 22 kOhm ±5 % 10 W ±350 ppm/°C Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - IRC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
TT Electronics - IRC CVF102202JLF - Product Specification
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
TT Electronics - IRC CVF102202JLF - Technical Attributes
Attributes Table
| Resistance: | 22kΩ |
| Rated Power: | 10W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±350ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 750V |
| Operating Temp Range: | -55°C to +155°C |
| Dimension: | L 11.5mm x W 7.5mm |
| Height - Max: | 20mm |
| No. of Terminations: | 2 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
200
$0.385
600
$0.38
1,000
$0.375
2,000
$0.37
4,000+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole