text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS21AVD,135

BAS21 Series 200 V 200 mA Surface Mount High Voltage Switching Diode - TSOP-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BAS21AVD,135 - Technical Attributes
Attributes Table
Type: Standard
Configuration: Triple
Reverse Current-Max: 100nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 250V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 250mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 16A
Operating Temp Range: -65°C to +150°C
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
10000
Total
$1,230.00
USD
Quantity
Unit Price
10,000
$0.0633
20,000+
$0.0615
Product Variant Information section