text.skipToContent text.skipToNavigation

Manufacturer Part #

009188008020062

8P STAG SOLO STACKER 1.9mm-2.1mm W/O BOSS Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 009188008020062 - Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.2 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 125V
Current Rating: 1A
Contact Plating: Gold
Material: Plastic
No of Rows: 1
Gender: Male
Type: Stackable Header
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,310.00
USD
Quantity
Unit Price
2,000+
$0.655
Product Variant Information section