text.skipToContent text.skipToNavigation

Manufacturer Part #

DG4051EEN-T1-GE4

DG4051E Series 16 V 78 Ohm High Precision CMOS Analog Multiplexer - miniQFN-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG4051EEN-T1-GE4 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 16V
Supply Current: 0.05µA
ON Resistance: 85Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 525mW
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section