Manufacturer Part #
UCLAMP0301PQTNT
UCLAMP Series 8 Vcl Low Voltage μClamp® for ESD and CDE Protection
Product Specification Section
Semtech UCLAMP0301PQTNT - Product Specification
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
Semtech UCLAMP0301PQTNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 3.1V |
Clamping Voltage-Max: | 8V |
Directional: | Uni-Directional |
Peak Output Current: | 5A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 40W |
Standoff Voltage: | 3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 30pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount